| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GT1 |
627-M15-220-GT1
| Heilind Number: | EDA627-M15-220-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With a dual-row configuration and 15 positions, they offer ample connectivity options. The through-hole mount type and PC tail termination method make installation easy and secure. Operating within a wide temperature range of -55 to 125 °C, these connectors are ideal for industrial and harsh environment applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

