| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GT3 |
627-M15-220-GT3
| Heilind Number: | EDA627-M15-220-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable Steel shell and Gold Flash contact plating, ensuring reliable transmission. With a 2-row configuration and 15 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your systems with the ultimate in D-Sub connectivity.

