| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GT4 |
627-M15-220-GT4
| Heilind Number: | EDA627-M15-220-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical PCB connections with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash contact plating, ensuring reliable conductivity. With two rows and a total of 15 positions, they provide ample connectivity options. The 4-40 threaded standoff and boardspacer mount type offers secure attachment to your PCB, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh environments. Perfect for industrial and electronic equipment, they guarantee efficient signal transmission. Upgrade your system with these high-quality D-Sub connectors.

