| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GT5 |
627-M15-220-GT5
| Heilind Number: | EDA627-M15-220-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, ideal for high-performance applications. Featuring two rows and 15 positions, these plugs ensure reliable data transmission. With a 5A amperage rating, they deliver efficient power transfer. The PC Tail termination method and Gold Flash contact plating guarantee strong and durable connections. Designed for ease of installation, they are mountable with 4-40 threaded board spacers and boardlocks. Constructed with steel shells plated with tin, they offer robust protection in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your electronic needs. Elevate your connectivity solutions with this essential component.

