| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GT6 |
627-M15-220-GT6
| Heilind Number: | EDA627-M15-220-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a 2-row configuration, ensuring seamless compatibility with your setup. With a durable steel shell and gold flash contact plating, reliability is guaranteed even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Offering 15 positions and a 5 A amperage, these connectors provide high-speed data transmission with ease. Whether you're in a controlled setting or facing extreme conditions, their -55 to 125 °C operating temperature range ensures consistent functionality. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

