| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN1 |
627-M15-220-LN1
| Heilind Number: | EDA627-M15-220-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a two-row, plug gender configuration, ensuring secure and efficient connections. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity and longevity. Ideal for industrial applications, they can withstand temperatures ranging from -55 to 125°C. Upgrade your setup with these high-quality connectors, a must-have in any tech enthusiast's toolkit.

