| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN2 |
627-M15-220-LN2
| Heilind Number: | EDA627-M15-220-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for added protection. With a 2-row configuration and 15 positions, they offer ample connectivity options. The PC tail termination method ensures secure and reliable connections, while the gold flash contact plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Upgrade your setups with these high-quality connectors for seamless data transmission.

