| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN3 |
627-M15-220-LN3
| Heilind Number: | EDA627-M15-220-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high performance, these connectors feature a plug gender with two rows for seamless integration. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the nickel shell plating offers durability. With 15 positions, these connectors are perfect for a range of applications. Crafted from steel, they can withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with these essential components.

