| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN4 |
627-M15-220-LN4
| Heilind Number: | EDA627-M15-220-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These plugs boast a high amperage of 5A, ensuring reliable power transmission. With two rows for efficient organization, they feature a 4-40 Threaded Standoff and Boardspacer mount type for secure installation. The PC Tail termination method guarantees a stable connection, while Gold Flash contact plating and Nickel shell plating enhance durability. With 15 positions available, they offer ample versatility. Constructed with steel shell material, they can withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, these connectors are a vital component for your electronic systems. Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These plugs boast a high amperage of 5A, ensuring reliable power transmission. With two rows for efficient organization, they feature a 4-40 Threaded Standoff and Boardspacer mount type for secure installation. The PC Tail termination method guarantees a stable connection, while Gold Flash contact plating and Nickel shell plating enhance durability. With 15 positions available, they offer ample versatility. Constructed with steel shell material, they can withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, these connectors are a vital component for your electronic systems.

