| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN5 |
627-M15-220-LN5
| Heilind Number: | EDA627-M15-220-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature a durable Steel shell with Nickel plating for optimal conductivity. With a 4-40 Threaded Boardspacer and Boardlocks mount type, they ensure secure and stable installation. The PC Tail termination method, along with Gold Flash contact plating, guarantees reliable signal transmission. Offering 15 positions in a dual-row configuration, these connectors accommodate multiple connections. Operating seamlessly in a wide temperature range from -55 to 125°C, they are suitable for diverse environments. Upgrade your setup with these essential components for seamless data transfer.

