| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LN6 |
627-M15-220-LN6
| Heilind Number: | EDA627-M15-220-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs feature a sturdy Steel shell with Nickel plating for durability. With a 2-row configuration and 15 positions, they ensure reliable data transmission. The PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are perfect for demanding environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type options offer flexibility in installation. Upgrade your setup with these high-performance IO connectors.

