| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LT1 |
627-M15-220-LT1
| Heilind Number: | EDA627-M15-220-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable power and signal transmission in demanding industrial applications. With a rugged steel shell and gold flash-plated contacts, these connectors ensure optimal conductivity and durability. Featuring a 2-row, 15-position layout and through-hole mounting, they offer secure and stable connections. Suitable for use in a wide temperature range (-55 to 125 °C), these connectors are built to withstand harsh environmental conditions. Trust in our high-quality D-Sub connectors for seamless connectivity in your projects.

