| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LT2 |
627-M15-220-LT2
| Heilind Number: | EDA627-M15-220-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With a 5A amperage rating and 15 positions, they are perfect for high-density applications. The 4-40 threaded insert and PC tail termination method provide secure and efficient mounting. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and rugged environments. Upgrade your setups with our premium D-Sub Connectors for seamless and dependable connections.

