| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LT3 |
627-M15-220-LT3
| Heilind Number: | EDA627-M15-220-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in high-performance electronic systems. These connectors feature a plug gender and two rows for efficient data transfer, with a 4-40 Threaded Boardspacer mount type ensuring secure installation. The PC Tail termination method guarantees reliable connections, while gold flash contact plating and tin shell plating enhance conductivity and durability. With 15 positions and a steel shell material, these connectors are built to withstand demanding environments, operating flawlessly in a wide temperature range from -55 to 125°C. Upgrade your setup with these essential components, perfect for a range of applications in the electronics industry.

