| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LT5 |
627-M15-220-LT5
| Heilind Number: | EDA627-M15-220-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring 15 gold-plated contacts with PC Tail termination, these connectors ensure reliable signal transmission. The rugged steel shell with tin plating offers durability in harsh environments, while the 4-40 Threaded Boardspacer mount type guarantees secure installation. With a maximum amperage of 5A and operating temperature range of -55 to 125°C, they are ideal for industrial or commercial use. Upgrade your setup with these essential components for seamless data transfer.

