| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-LT6 |
627-M15-220-LT6
| Heilind Number: | EDA627-M15-220-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of electronic applications. With a two-row configuration and 15 positions, these connectors provide reliable data transmission. The 4-40 Threaded Standoff mount type ensures secure attachment to your device, while PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity. Constructed with a durable steel shell and featuring Tin plating, they offer longevity and stability even in harsh operating environments. Experience high-performance connectivity with these essential components.

