| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WN1 |
627-M15-220-WN1
| Heilind Number: | EDA627-M15-220-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with Nickel plating for optimal conductivity. With a PC Tail termination method and Gold Flash contact plating, they ensure reliable and efficient connections. Perfect for two-row setups, each connector offers 15 positions and a 5A amperage rating. Operating seamlessly in a wide temperature range from -55 to 125°C, they are ideal for use in demanding environments. Upgrade your setups with these reliable plugs and experience seamless connectivity like never before.

