| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WN4 |
627-M15-220-WN4
| Heilind Number: | EDA627-M15-220-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimum performance, these connectors feature a durable steel shell with nickel plating and gold flash contact plating, ensuring reliable signal transmission. With a 2-row, 15-position configuration, they offer ample connectivity options. The 4-40 threaded standoff and threaded boardspacer mount type, along with PC tail termination method, make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of applications. Upgrade your connections with these high-quality D-Sub connectors.

