| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WT1 |
627-M15-220-WT1
| Heilind Number: | EDA627-M15-220-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature two rows of 15 positions, perfect for accommodating a range of applications. With a durable steel shell and reliable PC Tail termination method, they ensure secure and stable connections. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating offers corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments. Upgrade your setup with these high-quality D-Sub connectors and experience seamless data transmission like never before.

