| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WT2 |
627-M15-220-WT2
| Heilind Number: | EDA627-M15-220-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash contact plating for optimal conductivity. With 15 positions available, they offer ample versatility for your projects. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies wiring. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a reliable choice for demanding environments. Upgrade your setup with these essential components for seamless data transmission.

