| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WT3 |
627-M15-220-WT3
| Heilind Number: | EDA627-M15-220-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a 2-row plug configuration and a 4-40 threaded boardspacer mount type, ensuring secure and reliable connections. With a contact plating of Gold Flash and a shell plating of Tin, they offer excellent conductivity and corrosion resistance. The durable steel shell material and wide operating temperature range of -55 to 125 °C make them suitable for harsh industrial environments. Perfect for demanding electronic setups, these connectors are essential components for efficient data transmission.

