| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WT4 |
627-M15-220-WT4
| Heilind Number: | EDA627-M15-220-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic assemblies. These high-performance plugs feature two rows of gold-flash PC tails, ensuring reliable termination and signal transmission. With a sturdy steel shell plated in tin, they offer durability and longevity in harsh environments. Boasting 15 positions and a 4-40 threaded standoff mount, they provide secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and rugged applications. Upgrade your setup with these essential components for efficient data transfer and connectivity.

