| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-WT6 |
627-M15-220-WT6
| Heilind Number: | EDA627-M15-220-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable power delivery with a 5A amperage rating. Featuring a plug gender and two rows for efficient signal transmission, they are easy to install with 4-40 Threaded Standoff, Boardspacer, and Boardlocks. The PC Tail termination method ensures secure connections, while Gold Flash contact plating and Tin shell plating guarantee durability. With 15 positions and a steel shell construction, they can withstand harsh operating environments from -55 to 125°C. Perfect for industrial and automotive use, these connectors are a crucial component for your electronic systems. Elevate your connectivity standards with these top-of-the-line D-Sub connectors.

