| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-BN1 |
627-M15-222-BN1
| Heilind Number: | EDA627-M15-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors feature a compact design with two rows, ensuring seamless integration in your electronic setups. With a durable steel shell and reliable through-hole mounting, they guarantee secure and stable connections. The solder cup termination method and gold flash contact plating provide excellent conductivity, while the nickel shell plating offers enhanced durability. With 15 positions available, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are built to withstand even the harshest environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

