| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-BN2 |
627-M15-222-BN2
| Heilind Number: | EDA627-M15-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these plugs feature two rows for seamless integration. With a 5A amperage rating, they ensure reliable power transmission. The 4-40 Threaded Insert mount type offers secure attachment, while the Solder Cup termination method guarantees a stable connection. Gold Flash contact plating and Nickel shell plating provide optimal conductivity and corrosion resistance. Constructed from steel, these connectors are built to last in tough environments. Operating seamlessly in temperatures ranging from -55 to 125°C, they are perfect for a variety of applications. Upgrade your setup with these high-quality D-Sub Connectors.

