| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-BT1 |
627-M15-222-BT1
| Heilind Number: | EDA627-M15-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These plugs, featuring a two-row configuration, offer reliable power transmission with a 5 A amperage rating. Crafted for durability, they boast a steel shell with Tin plating, ensuring longevity even in harsh environments. The gold flash contact plating guarantees optimal conductivity, while the Through Hole mount type and Solder Cup termination method provide easy installation. With 15 positions for comprehensive connectivity, these connectors are ideal for various industrial settings. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Elevate your systems with our quality D-Sub Connectors.

