| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-BT2 |
627-M15-222-BT2
| Heilind Number: | EDA627-M15-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in various electronic applications. These connectors feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With two rows of 15 positions, they offer ample connectivity options. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Perfect for industrial and commercial use, they guarantee secure and efficient data transfer. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

