| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-GN1 |
627-M15-222-GN1
| Heilind Number: | EDA627-M15-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors, meticulously crafted for precision and performance. Designed for seamless integration, these connectors feature two rows for efficient data transfer. The Through Hole mount type (.120") ensures secure attachment, while the Solder Cup termination method guarantees reliable conductivity. With Gold Flash contact plating and Nickel shell plating, these connectors offer durability and long-lasting quality. Boasting 15 positions and a 5 A amperage rating, they are ideal for demanding applications. Crafted from steel, the shell material provides rugged protection, making these connectors suitable for a wide range of environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Elevate your projects with these essential components.

