| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-GT1 |
627-M15-222-GT1
| Heilind Number: | EDA627-M15-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with two rows for seamless integration. With a through-hole mount type and solder cup termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the tin shell plating offers durability. With 15 positions and a steel shell material, these connectors are built to last, even in extreme temperatures ranging from -55 to 125°C. Upgrade your connections with our high-quality D-Sub Connectors.

