| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-GT2 |
627-M15-222-GT2
| Heilind Number: | EDA627-M15-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors are ideal for industrial applications requiring reliable data transmission. With a two-row configuration and 15 positions, they offer seamless integration into your setup. The rugged steel shell ensures durability, while gold flash contact plating guarantees optimal signal conductivity. Solder cup termination and 4-40 threaded insert mounting make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

