| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-LN1 |
627-M15-222-LN1
| Heilind Number: | EDA627-M15-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature a two-row plug configuration, perfect for secure through-hole mounting with solder cup termination. With a current rating of 5A and gold flash contact plating, they ensure optimal conductivity and signal integrity. The steel shell construction with nickel plating guarantees durability in tough industrial environments, while the 15-position layout offers versatility in your connectivity needs. Operating within a wide temperature range of -55 to 125°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

