| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-LN2 |
627-M15-222-LN2
| Heilind Number: | EDA627-M15-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With a solder cup termination method and gold flash contact plating, they offer seamless data transmission with minimal signal loss. The two-row, 15-position layout provides ample connectivity options, while the 4-40 threaded insert mount type allows for secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Upgrade your connections with these high-quality D-Sub connectors today.

