| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-LT1 |
627-M15-222-LT1
| Heilind Number: | EDA627-M15-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors. Engineered for precision and durability, these connectors are essential for high-performance applications. With a gender of plug and two rows of 15 positions each, they offer seamless integration into your circuitry. Featuring Through Hole mount type with solder cup termination, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the robust steel shell guarantees longevity. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for demanding environments. Upgrade your setups with these top-of-the-line connectors and experience seamless connectivity like never before.

