| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-LT2 |
627-M15-222-LT2
| Heilind Number: | EDA627-M15-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors, carefully crafted for precision and performance. These connectors feature a robust design, perfect for industrial applications requiring reliable signal transmission. With two rows and fifteen positions, they offer ample connectivity options. The 4-40 threaded insert mount type ensures secure attachment, while the solder cup termination method guarantees a strong and durable connection. Gold flash contact plating and tin shell plating provide excellent conductivity and corrosion resistance. Constructed from high-quality steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with these essential components.

