| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-WN1 |
627-M15-222-WN1
| Heilind Number: | EDA627-M15-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. Engineered for durability and performance, these connectors feature a robust steel shell with nickel plating for enhanced conductivity. With a plug gender and two rows of 15 positions each, they offer reliable signal transmission in industrial environments. The solder cup termination method ensures secure and lasting connections, while the gold flash contact plating guarantees optimal signal integrity. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are the perfect solution for your connectivity needs. Elevate your projects with our high-quality D-Sub connectors.

