| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-WN2 |
627-M15-222-WN2
| Heilind Number: | EDA627-M15-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a two-row configuration and a rugged steel shell, ensuring durability in demanding environments. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is quick and secure. Each connector accommodates 15 positions, providing ample connectivity for your application. Gold Flash contact plating guarantees reliable signal transmission, while the nickel-plated shell offers corrosion resistance. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

