| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-222-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-222-WT1 |
627-M15-222-WT1
| Heilind Number: | EDA627-M15-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-222-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a sleek plug design with two rows for seamless integration. With a robust construction and gold flash contact plating, they ensure reliable conductivity in demanding environments. The solder cup termination method offers easy installation on through-hole (.120") mounts, while the steel shell construction guarantees durability. Perfect for a variety of applications, these connectors operate flawlessly in a wide temperature range from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

