| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BN1 |
627-M15-223-BN1
| Heilind Number: | EDA627-M15-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BN1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a durable Steel shell and Nickel plating, these connectors are built to withstand even the harshest environments. Featuring a 2-row design with 15 positions, they offer ample space for multiple connections. The PC Tail termination method ensures secure and reliable connections, while the Gold Flash contact plating guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the ideal choice for mission-critical systems. Trust in our D-Sub Connectors for seamless and efficient data transmission in your projects.

