| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BN2 |
627-M15-223-BN2
| Heilind Number: | EDA627-M15-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BN2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity. These rugged plugs, featuring a two-row design, are engineered to deliver reliable power and signal transmission in demanding environments. With a 5A amperage rating and gold flash contact plating, they ensure optimal conductivity and durability. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Constructed with steel shells plated in nickel, these connectors provide excellent mechanical strength and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for a wide range of industrial applications. Trust in the quality and performance of our D-Sub connectors for seamless connectivity in your systems.

