| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BN4 |
627-M15-223-BN4
| Heilind Number: | EDA627-M15-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in a variety of applications. These connectors feature a robust design with two rows of contacts, ensuring secure and reliable connections. With a 4-40 Threaded Standoff and Threaded Boardspacer mount type, installation is quick and easy. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission, while the Nickel shell plating provides corrosion resistance. Made of durable steel, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Trust in the quality and reliability of our D-Sub Connectors for all your connectivity needs.

