| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BN5 |
627-M15-223-BN5
| Heilind Number: | EDA627-M15-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Upgrade your vertical connectivity with our 627-M15-223-BN5 D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for enhanced longevity. With a 2-row, 15-position configuration, they provide ample connectivity options while ensuring reliable signal transmission. The 4-40 threaded boardspacer and boardlocks make installation a breeze, guaranteeing a secure fit. Gold flash contact plating offers optimal conductivity, while the PC tail termination method ensures easy integration. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for demanding environments. Elevate your connectivity game with these premium D-Sub connectors.

