| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BN6 |
627-M15-223-BN6
| Heilind Number: | EDA627-M15-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BN6 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity. These robust plugs feature a dual-row design, offering enhanced signal transmission with 15 gold-plated contacts for optimal conductivity. With a durable steel shell and nickel plating, they ensure reliable operation in even the harshest environments, rated for temperatures ranging from -55 to 125°C. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Perfect for industrial applications, these connectors deliver 5A of power with precision and efficiency. Trust in our product for seamless data transfer and seamless integration in your systems.

