| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BT1 |
627-M15-223-BT1
| Heilind Number: | EDA627-M15-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BT1 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance data transmission. Engineered for precision and durability, these connectors ensure seamless connectivity in even the most demanding environments. With a rugged steel shell and gold flash contact plating, they guarantee reliable signal integrity and longevity. Featuring two rows of 15 positions each, they offer ample connectivity options for your application. Designed for through-hole mounting with PC tail termination, they provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for mission-critical systems. Trust in our Vertical Machined D-Sub Connectors to deliver uncompromising performance every time.

