| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BT3 |
627-M15-223-BT3
| Heilind Number: | EDA627-M15-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BT3 Vertical Machined D-Sub Connectors, meticulously designed for optimal performance in demanding electronic applications. These high-quality connectors boast a sleek and durable steel shell, ensuring reliable connectivity in any environment. With 15 gold flash plated contacts, they guarantee efficient signal transmission and minimal signal loss. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation, while the two-row design accommodates multiple connections. Rated for up to 5A, these connectors are ideal for power and data-intensive systems. Operating flawlessly in temperatures ranging from -55 to 125 °C, they excel in both extreme cold and hot conditions. Trust in the superior quality and performance of our D-Sub connectors for seamless integration in your next project.

