| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BT4 |
627-M15-223-BT4
| Heilind Number: | EDA627-M15-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity for your electronic devices. These high-performance plugs, featuring two rows of 15 gold flash PC Tail contacts, ensure seamless data transmission at an amperage of 5A. With a durable steel shell plated in tin, they guarantee longevity even in harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Engineered for precision and ease of installation, these connectors boast a 4-40 threaded standoff and boardspacer mount type. Trust in the quality and efficiency of our D-Sub Connectors for all your connectivity needs.

