| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BT5 |
627-M15-223-BT5
| Heilind Number: | EDA627-M15-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-BT5 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. These rugged connectors boast a 5A amperage rating, ensuring reliable power transmission. Featuring a plug gender and two rows of 15 positions, they offer versatile and efficient connectivity options. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and straightforward. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal integrity, while the steel shell construction with tin plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for your connectivity needs. Trust in our Vertical Machined D-Sub Connectors for seamless and dependable performance.

