| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GN1 |
627-M15-223-GN1
| Heilind Number: | EDA627-M15-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GN1 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity. These dual-row connectors feature a robust Steel shell with Nickel plating, ensuring durability in demanding environments. With a PC Tail termination method and Gold Flash contact plating, they offer reliable signal transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Trust in the quality and precision of our connectors for efficient and secure data transfer.

