| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GN2 |
627-M15-223-GN2
| Heilind Number: | EDA627-M15-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for reliable and efficient connectivity in electronic applications. These high-performance connectors feature a compact design with two rows of 15 positions, perfect for demanding industrial environments. With a durable steel shell and nickel plating, they offer unparalleled durability and corrosion resistance. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method guarantees easy and efficient wiring. With a maximum amperage of 5A and gold flash contact plating, these connectors deliver exceptional conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in a wide range of applications. Trust in our D-Sub Connectors to meet your connectivity needs with precision and reliability.

