| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GN3 |
627-M15-223-GN3
| Heilind Number: | EDA627-M15-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GN3 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding electronic applications. With a robust design and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Featuring two rows and 15 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Crafted from durable steel with nickel plating, these connectors are built to last. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for industrial and military use. Trust in our D-Sub Connectors for seamless and secure connections every time.

