| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GN5 |
627-M15-223-GN5
| Heilind Number: | EDA627-M15-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this plug connector features two rows of 15 positions each, ensuring seamless data transmission. With a 5A amperage rating, it's perfect for demanding applications. The 4-40 threaded Boardspacer and Boardlocks mount type offer secure installation, while the PC Tail termination method guarantees reliable connectivity. Gold Flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed from robust steel, this connector can withstand extreme temperatures ranging from -55 to 125°C. Trust in our product for efficient and dependable connections in your projects.

